• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 812-112 Dark grey 12 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Factory colour
Dark grey
Stripping length
12 mm
Stripping length (max.)
12 mm
Dim
(L x W x H) 38 x 38 x 42.5 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connection block 16 mm²

  • 812-112
  • Industrial packaging with 12 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Dark grey

Stripping length

12 mm

Stripping length (max.)

12 mm

Dim

(L x W x H) 38 x 38 x 42.5 mm

Connection

Spring-loaded terminal

Weight

41.92 g

Manufacturer part #

812-112

Industrial packaging

Yes

Content

12 pc(s)

Clamp width

38 mm

Series

812

Width

38 mm

Height

42.5 mm

Length

38 mm

Series

812

Type

812-112

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Cross section (flexible) (min.)

1.5 mm²

Cross section (inflexible) (min.)

1.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655195 WAGO 812-112 Dark grey 12 pc(s)

User & Safety Instructions

User & Safety Instructions 655195 WAGO 812-112 Dark grey 12 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.