
Highlights & Details
WAGO 821-104 TOBJOBS Small Distribution Set Basic Grey, Blue, Green, Yellow
- 26 pieces
Technical specifications
- Product type
Distributor serial terminal
- Features
SKEDD connectors
- Connection
Clamp
- Factory colour
Grey
Blue
Green
Yellow
- Manufacturer part #
821-104
- Content
1 Set
- Type
821-104
- Dim
(L x W x H) 212 x 99 x 52 mm
- Width
99 mm
- Height
52 mm
- Length
212 mm
- Weight
502 g
- Connector colour
Grey
- Nominal current (details)
-
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730472 WAGO 821-104 TOBJOBS Small Distribution Set Basic Grey, Blue, Green, Yellow
User & Safety Instructions
User & Safety Instructions 730472 WAGO 821-104 TOBJOBS Small Distribution Set Basic Grey, Blue, Green, Yellow
Information
Information 730472 WAGO 821-104 TOBJOBS Small Distribution Set Basic Grey, Blue, Green, Yellow
Description
Scope of delivery
- 10 x (NT/L/PE installation level terminal NT/L/PE, 4 mm², type: 2003-7641)
- 1 x (installation level terminal L/L 4 mm², type: 2003-7642)
- 1 x (end and intermediate plate, type: 2003-7692)
- 3 x (2-C through terminal, grey 16 mm², type: 2016-7601)
- 1 x (2-C through terminal, blue 16 mm², type: 2016-7604)
- 1 x (2-C PE terminal, green-yellow 16 mm², type: 2016-7607) )
- 1 x (2-C NT terminal, blue 16 mm², type: 2016-7714)
- 1 x (NT cover plate 16 mm², type: 2016-7792)
- 1 x (NT cover plate 16 mm², type: 2016-7692)
- 1 x (end bracket, wide, type: 249-117)
- 1 x (busbar carrier with end bracket function, type: 2009-305)
- 1 x (N busbar, tin plated 0.12 m, type: 210-133)
- 1 x (N busbar cover, transparent 0.12 m, type: 777-303)
- 1 x (label strips, white 0.25 m, type: 2009-100)
- 1 x (WMB inlay card 1 – 50, type 793-5566).
- 1 x (WMB inlay card L1, L2..N, PE 1 card type: 793-5472)
- 1 x (felt pen,smudge-proof, black, type: 210-110)
Frequently Bought Together
(*All information is plus legal VAT)€ 332.96*

































