
Highlights & Details
WAGO 2006-1681/1000-434 Fuse terminal 7.50 mm Pull spring Configuration: L Grey 1 pc(s)
- 24 V
- Defect indicator LED
Technical specifications
- Product type
Fuse terminal
- Features
+ test option
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
7.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Nominal voltage
800 V
- Min. stripping length
13 mm
- Stripping length (max.)
15 mm
- Manufacturer part #
2006-1681/1000-434
- Content
1 pc(s)
- Type
2006-1681/1000-434
- Width
7.50 mm
- Material
Polyamide
- Type
Circuit 2
- Nominal current (details)
25 A
- Cross section
0.5 -6 (10) mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 732555 WAGO 2006-1681/1000-434 Fuse terminal 7.50 mm Pull spring Configuration: L Grey 1 pc(s)
Datasheet 732555 WAGO 2006-1681/1000-434 Fuse terminal 7.50 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732555 WAGO 2006-1681/1000-434 Fuse terminal 7.50 mm Pull spring Configuration: L Grey 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 29.98€ 18.78*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































