• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 855-3001/125-003 855-3001/125-003 Cable current transformer Primary current 125 A Secondary current 1 A Line feed-t

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SC-CT PRC 125A SRC 1A WAGO 855-3001/125-003

  • Input current (current) 125 A
  • Output current 1 A
  • Line feed-through diameter 18 mm

Technical specifications

Product type

Cable current transformer

Primary current

125 A

Secondary current

1 A

0.2 VA

Line feed-through diameter

18 mm

Type

855-3001/125-003

Dim

(L x W x H) 36 x 48 x 50 cm

Weight

0.225 kg

Output current

1 A

Input current

125 A

Line feed-through (W)

18 mm

Width

48 cm

Height

50 cm

Length

36 cm

Flammability rating

V2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3636787 WAGO 855-3001/125-003 855-3001/125-003 Cable current transformer Primary current 125 A Secondary current 1 A Line feed-t

Description

PRC 125A SRC 1A WAGO 855-3001/125-003

This text is machine translated.

What kind of Current Transformers are you looking for?