• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 855-4201/125-001 855-4201/125-001 Cable current transformer Primary current 125 A Secondary current 1 A 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SC-CT PRC 125A SRC 1A WAGO 855-4201/125-001

  • Input current (current) 125 A
  • Output current 1 A

Technical specifications

Product type

Cable current transformer

Primary current

125 A

Secondary current

1 A

Type

855-4201/125-001

Output current

1 A

Input current

125 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3636805 WAGO 855-4201/125-001 855-4201/125-001 Cable current transformer Primary current 125 A Secondary current 1 A 1 pc(s)

Description

PRC 125A SRC 1A WAGO 855-4201/125-001

This text is machine translated.

What kind of Current Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.