• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 857-104 Relay socket (W x H x D) 6 x 81 x 94 mm 1 pc(s)

Product type
Relay socket
Connection
Clamp
Mounting type
DIN rail
Content
1 pc(s)
Operating voltage
24 V DC
24 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay socket

Content

1 pc(s)

Connection

Clamp

Mounting type

DIN rail

Operating voltage

24 V DC

24 V AC

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

6 mm

Height

81 mm

Dim

(W x H x D) 6 x 81 x 94 mm

Type

857-104

Depth

94 mm

Nominal voltage (details)

24 V DC/AC

Type

857-104

Documents & Downloads

Datasheet

Datasheet 506539 WAGO 857-104 Relay socket (W x H x D) 6 x 81 x 94 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 506539 WAGO 857-104 Relay socket (W x H x D) 6 x 81 x 94 mm 1 pc(s)

Description

For rail mounting TS 35. Spring cage terminal connection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.87€ 44.37*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)