• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 857-152 PCB relay 24 V DC 6 A 1 change-over 1 pc(s)

Collection
Product type
PCB relay
Coil nominal voltage
24 V DC
Contact type
1 change-over
Switching voltage (max.)
250 V DC
250 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

857-152

Coil nominal voltage

24 V DC

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1250 VA

Connection

Solder pins

Durability

5 x 106 switching cycles

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

5 mm

Height

15 mm

Depth

28 mm

Dim

(W x H x D) 5 x 15 x 28 mm

Content

1 pc(s)

Type

Plug-in miniature switching relay 1 CO contact

Nominal voltage (details)

24 V DC

Nominal current (details)

6 A

Switching voltage

250 V DC/AC

Dielectric strength

(Contact/coil) 4 kV/(open contact) 1 kV

Type

857-152

Ambient temperature

-25 - +60 °C

Documents & Downloads

Datasheet

Datasheet 506550 WAGO 857-152 PCB relay 24 V DC 6 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 506550 WAGO 857-152 PCB relay 24 V DC 6 A 1 change-over 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48*

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)