• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 857-552 857-552 Transducer 1 pc(s)

EAN:
Part number:
Item no:
1/4
Product type
Transducer
Type
857-552
Dim
(L x W) 96 mm x 6 mm
Load
Current ≤ 600 Ω, voltage ≥ 1000 Ω
Content
1 pc(s)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

857-552

Product type

Transducer

Dim

(L x W) 96 mm x 6 mm

Load

Current ≤ 600 Ω, voltage ≥ 1000 Ω

Content

1 pc(s)

Width

6 mm

Length

96 mm

Current consumption

≤ 40 mA

Setting

Setting time (T 10-90) max. 60 ms

Supply voltage

24 V DC

DIN rail (top hat rail) 35 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 640965 WAGO 857-552 857-552 Transducer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 640965 WAGO 857-552 857-552 Transducer 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.