• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 857-809 857-809 Transducer 1 pc(s)

1/4
Product type
Transducer
Type
857-809
Dim
(L x W x H) 96 x 6 x 96 mm
Output (voltage)
0 V ...5 V. 0 V ...10 V. 1 V ...5 V. 2 V ...10 V
Output (current)
0 mA ...10 mA. 0 mA ...20 mA. 4 mA ...20 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

857-809

Product type

Transducer

Dim

(L x W x H) 96 x 6 x 96 mm

Output (voltage)

0 V ...5 V. 0 V ...10 V. 1 V ...5 V. 2 V ...10 V

Output (current)

0 mA ...10 mA. 0 mA ...20 mA. 4 mA ...20 mA

Load

≤ 600 Ω (I-Output) ≥2 kΩ (U-output)

Content

1 pc(s)

Configuration

DIP switch

Width

6 mm

Height

96 mm

Length

96 mm

Current consumption

≤ 40 mA

Supply voltage (num.)

24 V

Operating voltage U(B)

DC 16.8 ...31.2V

Input signal

Potentiometer and resistors*

Supply voltage

24 V DC

Snap mounting support rail

6

96 mm

94 mm

-25-70 °C

Spring clamp connection

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 640972 WAGO 857-809 857-809 Transducer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 640972 WAGO 857-809 857-809 Transducer 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.