• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 862-1632/999-950 Appliance connector 24 mm Spring-loaded terminal Configuration: no PE enclosure contact White 500

1/2
Packaging type
Piece
Product type
Appliance connector
Connection
Spring-loaded terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Appliance connector

Features

+ CAGE CLAMP®

Connection

Spring-loaded terminal

Configuration

no PE enclosure contact

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

20

AWG max.

12

Clamp width

24 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

White

Nominal current

28 A

Nominal current - rounded value

28 A

Nominal voltage

440 V

Min. stripping length

10 mm

Stripping length (max.)

11 mm

Manufacturer part #

862-1632/999-950

Content

500 pc(s)

Industrial packaging

Yes

Type

862-1632/999-950

Dim

(L x W x H) 24.00 x 35 x 27.50 mm

Width

35 mm

Height

27.50 mm

Length

24.00 mm

Flammability rating

V0

Connector colour

White

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657324 WAGO 862-1632/999-950 Appliance connector 24 mm Spring-loaded terminal Configuration: no PE enclosure contact White 500

User & Safety Instructions

User & Safety Instructions 657324 WAGO 862-1632/999-950 Appliance connector 24 mm Spring-loaded terminal Configuration: no PE enclosure contact White 500

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.