1/3
Piece
Appliance connector
Spring-loaded terminal
no PE enclosure contact
0.50 mm²
4 mm²
0.50 mm²
4 mm²
20
12
24 mm
1
2
2
White
28 A
28 A
440 V
10 mm
11 mm
862-1662/999-950
500 pc(s)
Yes
862-1662/999-950
(L x W x H) 22.30 x 35 x 24.00 mm
35 mm
24.00 mm
22.30 mm
V0
White
Thermoplastic
not relevant
Datasheet 657309 WAGO 862-1662/999-950 Appliance connector 24 mm Spring-loaded terminal Configuration: no PE enclosure contact White 500
User & Safety Instructions 657309 WAGO 862-1662/999-950 Appliance connector 24 mm Spring-loaded terminal Configuration: no PE enclosure contact White 500
The necessary accessories are required to use the article as described.