1/2
Piece
Appliance connector
Spring-loaded terminal
no PE enclosure contact
0.50 mm²
4 mm²
0.50 mm²
4 mm²
20
12
48 mm
1
4
4
Black
500 V
10 mm
11 mm
862-2594
200 pc(s)
Yes
862-2594
(L x W x H) 27.50 x 48.00 x 35.00 mm
48.00 mm
35.00 mm
27.50 mm
V0
Black
Thermoplastic
not relevant
Datasheet 657258 WAGO 862-2594 Appliance connector 48 mm Spring-loaded terminal Configuration: no PE enclosure contact Black 200 pc(s) Pi
User & Safety Instructions 657258 WAGO 862-2594 Appliance connector 48 mm Spring-loaded terminal Configuration: no PE enclosure contact Black 200 pc(s) Pi
The necessary accessories are required to use the article as described.