1/2
Piece
Appliance connector
+ CAGE CLAMP®
Spring-loaded terminal
Terre
0.50 mm²
4 mm²
0.50 mm²
4 mm²
20
12
48 mm
1
4
4
Black
500 V
10 mm
11 mm
862-9534
200 pc(s)
Yes
862-9534
(L x W x H) 27.50 x 48.00 x 35.00 mm
48.00 mm
35.00 mm
27.50 mm
V0
Black
Thermoplastic
not relevant
Datasheet 657275 WAGO 862-9534 Appliance connector 48 mm Spring-loaded terminal Configuration: Terre Black 200 pc(s) Piece
User & Safety Instructions 657275 WAGO 862-9534 Appliance connector 48 mm Spring-loaded terminal Configuration: Terre Black 200 pc(s) Piece
The necessary accessories are required to use the article as described.