• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 862-9603 Appliance connector 36 mm Spring-loaded terminal Configuration: + PE enclosure contact White 250 pc(s) Pie

1/3
Packaging type
Piece
Product type
Appliance connector
Connection
Spring-loaded terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring-loaded terminal

  • 862-9603

Technical specifications

Packaging type

Piece

Product type

Appliance connector

Features

+ CAGE CLAMP®

Connection

Spring-loaded terminal

Configuration

+ PE enclosure contact

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

20

AWG max.

12

Clamp width

36 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

White

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

500 V

Min. stripping length

10 mm

Stripping length (max.)

11 mm

Manufacturer part #

862-9603

Content

250 pc(s)

Industrial packaging

Yes

Type

862-9603

Dim

(L x W x H) 27.50 x 36 x 35.00 mm

Width

36 mm

Height

35.00 mm

Length

27.50 mm

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657234 WAGO 862-9603 Appliance connector 36 mm Spring-loaded terminal Configuration: + PE enclosure contact White 250 pc(s) Pie

User & Safety Instructions

User & Safety Instructions 657234 WAGO 862-9603 Appliance connector 36 mm Spring-loaded terminal Configuration: + PE enclosure contact White 250 pc(s) Pie

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.