• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-137 Dual port PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 40 pc(s) Box

1/2
Packaging type
Box
Product type
Dual port PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-conductor/4-Pin-Doppelstock-base terminal

  • 870-137

Technical specifications

Packaging type

Box

Product type

Dual port PG terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

2

Pins per row

4

Number of pins

8

Factory colour

Green

Yellow

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Manufacturer part #

870-137

Content

40 pc(s)

Industrial packaging

Yes

Type

870-137

Dim

(L x W x H) 5 x 5 x 37.10 mm

Width

5 mm

Height

37.10 mm

Length

5 mm

Weight

22.986 g

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 654523 WAGO 870-137 Dual port PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 40 pc(s) Box

User & Safety Instructions

User & Safety Instructions 654523 WAGO 870-137 Dual port PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 40 pc(s) Box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.