• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-509 Dual port continuity 5 mm Pull spring Configuration: N Grey 50 pc(s) Piece

Packaging type
Piece
Product type
Dual port continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-level terminal block

  • 870-509

Technical specifications

Packaging type

Piece

Product type

Dual port continuity

Features

Complies with ATEX Ex I standards

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Manufacturer part #

870-509

Content

50 pc(s)

Industrial packaging

Yes

Type

870-509

Dim

(L x W x H) 5 x 5 x 40 mm

Width

5 mm

Height

40 mm

Length

5 mm

Contamination level

3

Weight

9.857 g

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655651 WAGO 870-509 Dual port continuity 5 mm Pull spring Configuration: N Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 655651 WAGO 870-509 Dual port continuity 5 mm Pull spring Configuration: N Grey 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.