• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-531 Dual port continuity 5 mm Pull spring Configuration: L, L Grey 50 pc(s)

1/2
Product type
Dual port continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-Conductor Double level terminal

  • 870-531
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Product type

Dual port continuity

Connection

Pull spring

Configuration

L

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

2

Pins per row

3

Number of pins

6

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Stripping length (max.)

6 mm

Manufacturer part #

870-531

Content

50 pc(s)

Industrial packaging

Yes

Type

870-531

Dim

(L x W x H) 5 x 5 x 40 mm

Width

5 mm

Height

40 mm

Length

5 mm

Contamination level

3

Weight

14 g

Connector colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 657025 WAGO 870-531 Dual port continuity 5 mm Pull spring Configuration: L, L Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 657025 WAGO 870-531 Dual port continuity 5 mm Pull spring Configuration: L, L Grey 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.