• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-837 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Piece

1/2
Packaging type
Piece
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-conductor protective conductor terminal

  • 870-837

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Green

Yellow

Nominal current

24 A

Nominal current - rounded value

24 A

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Manufacturer part #

870-837

Content

100 pc(s)

Industrial packaging

Yes

Type

870-837

Dim

(L x W x H) 5 x 5 x 27.50 mm

Width

5 mm

Height

27.50 mm

Length

5 mm

Weight

8.667 g

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Green/yellow

5

55 mm

27.5 mm

105-105 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

4

0.08-2.5 mm²

0.25-2.5 mm²

0.08-4 mm²

0.08-2.5 mm²

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655026 WAGO 870-837 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 655026 WAGO 870-837 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.