• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO ETHERNET G3 SD Tele XTR PLC controller 750-880/040-001 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC controller

Interfaces

Ethernet

Modbus TCP/UDP

EtherNet/IP

Remotely operated protocols

Type

ETHERNET G3 SD Tele XTR

No. of analogue inputs

64

Operating voltage

24 V DC

Height

71.9 mm

Length

100 mm

Width

61.5 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

IP20

Dim

(L x W x H) 100 x 61.5 x 71.9 mm

Display

No

Manufacturer part #

750-880/040-001

Transfer rate

10 / 100 MBit/s

Weight

154.499 g

Factory colour

Dark grey

Mounting type

DIN rail

Series

ETHERNET

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924068 WAGO ETHERNET G3 SD Tele XTR PLC controller 750-880/040-001 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924068 WAGO ETHERNET G3 SD Tele XTR PLC controller 750-880/040-001 1 pc(s)

Description

The Controller 750 XTR are on the dark gray color is easy to recognize. You benefit from the unique value, you have the system in applications under extreme environmental conditions.
An extreme temperature resistance, resistance to interference as well as voltage and resistance to vibration are outstanding characteristics of the WAGO I/O system 750 XTR.
This makes it the first choice for demanding applications such as:
• Shipbuilding and On-/offshore industry
• Systems for renewable energies (wind power, photovoltaic and biogas plants)
• Local power stations and power distribution
• Petrochemicals
• Water and wastewater industry
• Special machine construction
• Railway Applications
Shipbuilding and the on-/offshore industry
International approvals, including, in particular, with industry-specific character, among other things, enable the use in shipbuilding. The achieved environment categories allow both at the ship diesel as well as in the
Emc-sensitive area of the bridge. Because the requirements for the noise immunity or interference emission and mechanical strength in this area significantly larger, this also other sectors.
Telecontrol technology
Standardized telecontrol protocols in accordance with IEC 60870-5, IEC 61850 and IEC 6140 0-25 and the use of the DNP3 Secure Controller 750 XTR in the telecontrol systems. In addition, the increased requirements with regard to voltage strength in accordance with the EN 60870-2-1 fully met. The result is a tailor-made solution for demanding telecontrol applications that all requirements in the best sense.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.