• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Mains distributor Mains plug - Mains socket Total number of pins: 4 + PE Black 1 pc(s)

Product type
Mains distributor
Type A
Mains plug
Type B
Mains socket
Connector type
Adapter, straight
Total no. of pins
4 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO Mains distributor Mains plug - Mains socket Total number of pins: 4 + PE Black 1 pc(s)

  • Universal use
  • Symbol image for WAGO Mains distributor Mains plug - Mains socket Total number of pins: 4 + PE Black 1 pc(s)
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'KEMA KEUR' logo, a quality mark that stands for safety and quality of technical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Mains distributor

Type A

Mains plug

Type

Phase selection-distributor

Factory colour

Black

Type B

Mains socket

Connector type

Adapter, straight

Total no. of pins

4 + PE

Content

1 pc(s)

Manufacturer part #

770-611

Coding

A

Nominal voltage

400 V

Nominal current

25 A

Number of pins

4

Cross section
RoHS-compliant
Type

770-611

Leading contact (PE)

Yes

Nominal voltage (details)

400 V

Nominal current (details)

25 A

Connection

-

Cable diameter (details)

0.5 - 4 mm²

Documents & Downloads

Datasheet

Datasheet 731637 WAGO Mains distributor Mains plug - Mains socket Total number of pins: 4 + PE Black 1 pc(s)

Datasheet 731637 WAGO Mains distributor Mains plug - Mains socket Total number of pins: 4 + PE Black 1 pc(s)

Description

The reverse polarity protected distributor with strain-relief housing and locking bolts have 5 clamping points with 3 electrical potentials.

What kind of Mains Adapters & Power Cables are you looking for?