• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Maintenance kit WAGO - 258-5107 ThermotransferdruckerSmart Printer 258-5107

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Maintenance kit

Manufacturer part #

258-5107

Short ID

WAGO - 258-5107 ThermotransferdruckerSmart Printer

Factory colour

Multicolour

Height

175 mm

Length

245 mm

Width

135 mm

Weight

4.6464 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633997 WAGO Maintenance kit WAGO - 258-5107 ThermotransferdruckerSmart Printer 258-5107

Description

Smart printer for complete WAGO 258-5107 switchboard labeling

This text is machine translated.