• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-813 Thermal transfer printer label Label colour: White No. of labels: 750

1/2
Product type
Thermal transfer printer label
Material
Polyester
No. of labels
750
Labels per sheet
750
Label colour
White
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 750 pc(s))
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Adhesive information: Acrylic, permanent
Product type

Thermal transfer printer label

No. of labels

750

Labels per sheet

750

Label colour

White

Factory colour

White

Features

self-adhesive

Material

Polyester

Length

40 mm

Min. temperature

-40 °C

Max. temperature

+150 °C

Halogen-free

Yes

Manufacturer part #

210-813

Content

750 pc(s)

Type

210-813

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625106 WAGO 210-813 Thermal transfer printer label Label colour: White No. of labels: 750

Description

Label for thermal transfer printing permanently adhesive 40 mm in white.

This text is machine translated.

Scope of delivery

  • 1 roll (750 pieces)

More interesting products

(*All information is plus legal VAT)