• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO PFC200 2ETH CAN PLC controller 750-8203 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC controller

Interfaces

CANopen

Modbus TCP/UDP

Ethernet

Type

PFC200 2ETH CAN

No. of outputs (max.)

64

Operating voltage

24 V DC

Height

65 mm

Length

100 mm

Width

79 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

IP20

Dim

(L x W x H) 100 x 79 x 65 mm

Display

No

Manufacturer part #

750-8203

Transfer rate

10 / 100 MBit/s

Interference suppression

EN 61000-6-2, EN 61000-6-3.

Weight

208.5 g

Factory colour

Light grey

Mounting type

DIN rail

Series

2ETH CAN

Fitting type (details)

Mounting rail DIN 35

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1369150 WAGO PFC200 2ETH CAN PLC controller 750-8203 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1369150 WAGO PFC200 2ETH CAN PLC controller 750-8203 1 pc(s)

Description

The Controller PFC 100 or PFC 200 inspire you as members of the WAGO controller family with e! runtime, due to its high execution speed and the parallel to use many different communication interfaces. They offer in all variants two Ethernet ports and, depending on the version, more interfaces. For a flexible bind to field buses and external input and output devices provide the protocols CANopen, PROFIBUS DP, Modbus TCP/UPD/RTU. This field bus systems configure comfortably directly in the development environment. The Ethernet interfaces with integrated switch support all the essential ITProtokolle. In addition to its extensive interfaces offer
The PFC 100/PFC 200 enough storage space for your applications. Ensure the internal flash memory as well as the integrated interface for memory cards.

This text is machine translated.