
Highlights & Details
PicoMAX ® Connector System
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing PCB
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2091
- Features
+ strap handle
- CS
3.50 mm
- Pins per row
4
- Total number of pins
4
- Width
30.00 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
100 pc(s)
- AWG max.
14
- AWG (min.)
24
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 11.40 x 30.00 x 14.00 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
2091-1104
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
14.00 mm
- Length
11.40 mm
- max. cross section
1.5 mm²
- Min. cross section
0.2 mm²
- Type
2091-1104
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 653691 WAGO Pin housing PCB 2091 Total number of pins 4 Contact spacing: 3.50 mm 2091-1104 100 pc(s)
User & Safety Instructions
User & Safety Instructions 653691 WAGO Pin housing PCB 2091 Total number of pins 4 Contact spacing: 3.50 mm 2091-1104 100 pc(s)
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















