
Highlights & Details
Male connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- MALE CONN. CC 7,62 MM ORANGE 3-POLE
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2081
- CS
7.62 mm
- Pins per row
3
- Total number of pins
3
- Width
23.52 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
100 pc(s)
- AWG max.
12
- AWG (min.)
28
- Dim
(L x W x H) 27.5 x 23.52 x 14.3 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide
- Manufacturer part #
731-633
- Factory colour
Orange
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
14.3 mm
- Length
27.5 mm
- max. cross section
2.50 mm²
- Min. cross section
0.08 mm²
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
731-633
Printed circuit board to cable
Orange
630 V
3
Pin
Plastic
Uncoated
-60-100 °C
V0
6 kV
Spring clamp connection
Tin
III
2
7.62 mm
1
7.62 mm
0.08-2.5 mm²
0.25-1.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
IP20
FALSE
Thermoplastic
Other copper alloys
12 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 543014 WAGO Pin strip (standard) 2081 Total number of pins 3 Contact spacing: 7.62 mm 731-633 100 pc(s)
User & Safety Instructions
User & Safety Instructions 543014 WAGO Pin strip (standard) 2081 Total number of pins 3 Contact spacing: 7.62 mm 731-633 100 pc(s)






























