
Highlights & Details
Male header (for PCBs)
- Content: 200 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Male Connector SOL.PINS 2.5 0.8X0.8
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
2092
- CS
2.50 mm
- Pins per row
10
- Total number of pins
10
- Width
27.5 mm
- Pin shape
Square
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
200 pc(s)
- Dim
(L x W x H) 8.9 x 27.5 x 11.5 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
733-370
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
11.5 mm
- Length
8.9 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
733-370
Documents & Downloads
Datasheet
Datasheet 543327 WAGO Pin strip (standard) 2092 Total number of pins 10 Contact spacing: 2.50 mm 733-370 200 pc(s)
User & Safety Instructions
User & Safety Instructions 543327 WAGO Pin strip (standard) 2092 Total number of pins 10 Contact spacing: 2.50 mm 733-370 200 pc(s)


























