
Highlights & Details
Male connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- MALE CON. CC PROT. 2.5MM 8 P. L.GREY
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2092
- CS
2.50 mm
- Pins per row
8
- Total number of pins
8
- Width
22.5 mm
- Pin shape
Square
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
50 pc(s)
- AWG max.
20
- AWG (min.)
28
- Dim
(L x W x H) 20.3 x 22.5 x 11.8 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide
- Manufacturer part #
733-208/033-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
11.8 mm
- Length
20.3 mm
- max. cross section
0.50 mm²
- Min. cross section
0.08 mm²
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
733-208/033-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 543208 WAGO Pin strip (standard) 2092 Total number of pins 8 Contact spacing: 2.50 mm 733-208/033-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 543208 WAGO Pin strip (standard) 2092 Total number of pins 8 Contact spacing: 2.50 mm 733-208/033-000 50 pc(s)
Description
This text is machine translated.























