
Highlights & Details
Male header (for PCBs)
- Content: 200 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- STIFTL.0,8X0,8 GER.FS 2,5MM 9P.REFL
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2092
- CS
2.50 mm
- Pins per row
9
- Total number of pins
9
- Width
25 mm
- Pin shape
Square
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
200 pc(s)
- Dim
(L x W x H) 7.8 x 25 x 11.3 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
733-339/105-604
- Factory colour
Black
- Industrial packaging
Yes
- Insulation material
Polyphthalamide (PPA GF)
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
11.3 mm
- Length
7.8 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
733-339/105-604
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543261 WAGO Pin strip (standard) 2092 Total number of pins 9 Contact spacing: 2.50 mm 733-339/105-604 200 pc(s)
User & Safety Instructions
User & Safety Instructions 543261 WAGO Pin strip (standard) 2092 Total number of pins 9 Contact spacing: 2.50 mm 733-339/105-604 200 pc(s)


























