
Highlights & Details
Double-deck male headers
- Content: 100 pc(s)
- No. of rows: 2
- Total number of pins: 4
Technical specifications
- 2-ST-STIFTL.LÖTST.1X1 3,5MM FS 2-POL
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
2
- Connector system
wire-to-board
- Series
2140
- CS
3.50 mm
- Pins per row
2
- Total number of pins
4
- Width
9.4 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
100 pc(s)
- Dim
(L x W x H) 21.8 x 9.4 x 26.6 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
734-402/001-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
26.6 mm
- Length
21.8 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-402/001-000
Flexible PCB-connector
Grey
160 V
4
Pin
-60-100 °C
Solder
V0
2.5 kV
Soldering connection
Tin
III
2
3.5 mm
2
3.5 mm
Thermoplastic
10 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544053 WAGO Pin strip (standard) 2140 Total number of pins 4 Contact spacing: 3.50 mm 734-402/001-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 544053 WAGO Pin strip (standard) 2140 Total number of pins 4 Contact spacing: 3.50 mm 734-402/001-000 100 pc(s)
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























