1/3
Socket housing cable
Socket, straight
1
wire-to-board
2231
+ actuator
5 mm
3
3
25.60 mm
15 A
15 A
100 pc(s)
12
24
11.00 mm
(L x W x H) 15.00 x 25.60 x 16.50 mm
Spring-loaded terminal
Polyphthalamide (PPA GF)
2231-103/026-000
Grey
Yes
Cathode copper
Tin plated
320 V
16.50 mm
15.00 mm
2.5 mm²
0.2 mm²
2231-103/026-000
yes
Datasheet 656573 WAGO Socket housing cable 2231 Total number of pins 3 Contact spacing: 5 mm 2231-103/026-000 100 pc(s)
User & Safety Instructions 656573 WAGO Socket housing cable 2231 Total number of pins 3 Contact spacing: 5 mm 2231-103/026-000 100 pc(s)
The necessary accessories are required to use the article as described.