• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 2721 Total number of pins 2 Contact spacing: 7.50 mm 2721-202/037-000 50 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
2721
CS
7.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal block

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

2721

Features

+ actuator

+ lateral latch

CS

7.50 mm

Pins per row

2

Total number of pins

2

Width

29.80 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

50 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

11.00 mm

Dim

(L x W x H) 15.00 x 29.80 x 29.20 mm

Connection

Spring-loaded terminal

Case material

Polyphthalamide (PPA GF)

Manufacturer part #

2721-202/037-000

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Cathode copper

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

29.20 mm

Length

15.00 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

2721-202/037-000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 656790 WAGO Socket housing cable 2721 Total number of pins 2 Contact spacing: 7.50 mm 2721-202/037-000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 656790 WAGO Socket housing cable 2721 Total number of pins 2 Contact spacing: 7.50 mm 2721-202/037-000 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.