1/3
Socket housing cable
Socket, straight
1
wire-to-board
2721
+ actuator
+ lateral latch
7.50 mm
7
7
66.70 mm
16 A
16 A
25 pc(s)
12
24
11.00 mm
(L x W x H) 15.00 x 66.70 x 29.80 mm
Spring-loaded terminal
2721-207/037-000
Light grey
Yes
Cathode copper
Tin plated
630 V
29.80 mm
15.00 mm
2.5 mm²
0.2 mm²
+100 °C
-60 °C
2721-207/037-000
yes
Datasheet 656842 WAGO Socket housing cable 2721 Total number of pins 7 Contact spacing: 7.50 mm 2721-207/037-000 25 pc(s)
User & Safety Instructions 656842 WAGO Socket housing cable 2721 Total number of pins 7 Contact spacing: 7.50 mm 2721-207/037-000 25 pc(s)
The necessary accessories are required to use the article as described.