1/3
Socket housing cable
Socket, straight
1
wire-to-board
2721
+ actuator
encodable
5 mm
8
8
41.50 mm
10 A
10 A
50 pc(s)
12
24
11.00 mm
(L x W x H) 15.00 x 41.50 x 25.60 mm
Spring-loaded terminal
PA 66
2721-108/026-000
Light grey
Yes
Copper alloy
Tin plated
320 V
25.60 mm
15.00 mm
2.5 mm²
0.2 mm²
+100 °C
-60 °C
2721-108/026-000
yes
Datasheet 656692 WAGO Socket housing cable 2721 Total number of pins 8 Contact spacing: 5 mm 2721-108/026-000 50 pc(s)
User & Safety Instructions 656692 WAGO Socket housing cable 2721 Total number of pins 8 Contact spacing: 5 mm 2721-108/026-000 50 pc(s)
The necessary accessories are required to use the article as described.