
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- FEMALE CONNECTOR 12 POLE 2.5MM LI-GR
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
733
- CS
2.50 mm
- Pins per row
12
- Total number of pins
12
- Width
32.10 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
50 pc(s)
- AWG max.
20
- AWG (min.)
28
- Stripping length (max.)
6.00 mm
- Dim
(L x W x H) 11.80 x 32.10 x 17.10 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
733-112
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
17.10 mm
- Length
11.80 mm
- max. cross section
0.5 mm²
- Min. cross section
0.08 mm²
- Type
733-112
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543173 WAGO Socket housing cable 733 Total number of pins 12 Contact spacing: 2.50 mm 733-112 50 pc(s)
User & Safety Instructions
User & Safety Instructions 543173 WAGO Socket housing cable 733 Total number of pins 12 Contact spacing: 2.50 mm 733-112 50 pc(s)
Description
This text is machine translated.
























