
Highlights & Details
Female connector
- Content: 200 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- FEMALE CONNECTOR 4 POLE 2.5mm PITCH
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
733
- CS
2.50 mm
- Pins per row
4
- Total number of pins
4
- Width
17.10 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
200 pc(s)
- AWG max.
20
- AWG (min.)
28
- Stripping length (max.)
6.00 mm
- Dim
(L x W x H) 11.80 x 17.10 x 12.10 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
733-104
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
12.10 mm
- Length
11.80 mm
- max. cross section
0.5 mm²
- Min. cross section
0.08 mm²
- Type
733-104
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543154 WAGO Socket housing cable 733 Total number of pins 4 Contact spacing: 2.50 mm 733-104 200 pc(s)
User & Safety Instructions
User & Safety Instructions 543154 WAGO Socket housing cable 733 Total number of pins 4 Contact spacing: 2.50 mm 733-104 200 pc(s)
Description
This text is machine translated.
























