
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- FEMALE CONNECTOR 2.5MM 6-P PRO L-GR
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
733
- CS
2.50 mm
- Pins per row
6
- Total number of pins
6
- Width
17.10 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
100 pc(s)
- AWG max.
20
- AWG (min.)
28
- Stripping length (max.)
6.00 mm
- Dim
(L x W x H) 11.80 x 17.10 x 17.10 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
733-106
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
17.10 mm
- Length
11.80 mm
- max. cross section
0.5 mm²
- Min. cross section
0.08 mm²
- Type
733-106
Printed circuit board to cable
Grey
160 V
6
Bus
Plastic
Uncoated
-60-100 °C
V0
2.5 kV
Spring clamp connection
Tin
III
2
2.5 mm
1
2.5 mm
0.08-0.5 mm²
0.25-0.34 mm²
0.08-0.5 mm²
0.08-0.5 mm²
IP20
FALSE
Thermoplastic
Other copper alloys
6 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543162 WAGO Socket housing cable 733 Total number of pins 6 Contact spacing: 2.50 mm 733-106 100 pc(s)
User & Safety Instructions
User & Safety Instructions 543162 WAGO Socket housing cable 733 Total number of pins 6 Contact spacing: 2.50 mm 733-106 100 pc(s)
Description
This text is machine translated.
























