Image similar
Piece
SSR
857-165
18 V DC
30 V DC
18 - 30 V DC
60 V DC
100 mA
0 V DC
48 V DC
0.1 A
5 mm
15 mm
3.4 g
Yes
20 pc(s)
60 V DC
yes
Datasheet 653320 WAGO SSR 857-165 100 mA Switching voltage (max.): 60 V DC 20 pc(s)
User & Safety Instructions 653320 WAGO SSR 857-165 100 mA Switching voltage (max.): 60 V DC 20 pc(s)