• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walimex Pro 15540 15540 Telephoto 500 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Telephoto

Lens mount

T-2

Focal length (range)

500 mm

Filter thread

34 mm

Lens Ø

95 mm

Length

110 mm

Weight

630 g

Max. focal length

500 mm

F-number

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1875527 Walimex Pro 15540 15540 Telephoto 500 mm

What kind of Camera Lenses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.