• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walimex Pro 15542 15542 Telephoto 500 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Telephoto

Compatible with (details)

Olympus E-5

Olympus E-450

Olympus E-620

Olympus E-520

Olympus E-420

Olympus E-3

Olympus E-510

Olympus E-410

Olympus E-400

Olympus E-330

Lens mount

T-2

Focal length (range)

500 mm

Lens Ø

95 mm

Length

110 mm

Weight

630 g

Max. focal length

500 mm

F-number

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1875530 Walimex Pro 15542 15542 Telephoto 500 mm

What kind of Camera Lenses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.