• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Walimex Pro 16405 Studio light stand Working height 107 - 290 cm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Studio light stand

Factory colour

Black

Material

Aluminium

Plastic

Max. load

7 kg

Operating height (max.)

290 cm

Weight

2100 g

Mount type

1/4"

5/8"

3/8"

Working height (min.)

107 cm

Length

1030 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1053506 Walimex Pro 16405 Studio light stand Working height 107 - 290 cm

Description

The walimex Pro AIR lamp stand is a high-quality solution for studio photographers. The very well processed tripod is portable and flexible with only approx. 2.1kg net weight and a transport size of approx. 103cm. You can use studio flashes or reflectors up to a weight of 7kg on this tripod. The air damping is the special clou on this stand, since it provides the necessary safety when lowering the individual stand links. The most striking feature in the truest sense of the word is the 5/8 spigot with 1/4 and 3/8 inch threaded connection. This can be used on the head of the stand both on the top and on the side, so that it is also possible to use telescopic extension arms, for example, and you are even more flexible in the studio.

This text is machine translated.

Features

  • Very stable and portable lamp stand with air suspension in each section for slow and safe lowering particularly practical: 5/8 Spigot variable (top and side) can be used by quick-release lever quickly adjustable High stability Max. Load capacity: Approx. 7kg incl. high-quality transport bag

Scope of delivery

  • 1x walimex Pro AIR 290cm lamp stand, incl. convenient carrying case