• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Walimex Pro 17826 Studio light stand Working height 146 - 300 cm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Studio light stand

Material

Aluminium

Max. load

20 kg

Operating height (max.)

300 cm

Weight

700 g

Mount type

5/8"

Working height (min.)

146 cm

Length

1460 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1053954 Walimex Pro 17826 Studio light stand Working height 146 - 300 cm

Description

Extremely durable lamp stand The walimex Pro lamp stand is ideal for building larger lamps in the studio. With a maximum load-carrying capacity of 20kg, the aluminum lamp stand is extremely robust and stable and can therefore be used for a wide range of applications. It can be pulled out in two segments to a length of 146cm to 300cm and locked at the desired height with two wing screws. A foam rubber grip provides thereby for slip resistance and comfort of use. For storage, the stand can be dismantled for transport. While the center column can be retracted to a length of 146cm for storage or transport, the tripod legs can be folded flat and separated from the center column. Universal spigot Thanks to the 5/8-inch spigot, you can mount all commercially available studio lamps and studio flashes on the lamp stand. So you are particularly flexible and can use the stand with most lights. This also makes it easy and fast to switch between different lights.

This text is machine translated.

Features

  • Extremely durable, stable and robust in 2 segments from 146cm to 300cm extendable foam rubber grip 2 wing screws for locking tripod legs can be folded and can be separated from the middle column made of aluminum Spigot with 5/8 inch connection max. load capacity: Approx. 20kg

Scope of delivery

  • 1x walimex Pro lamp stand silver, 300cm