• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wall and ceiling grinder Handy-Giraffe® with exchangeable head system Flex 504122 Diameter 225 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 739.00 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

225 mm

Abrasive surface area

Ø 225 mm

Content

1 pc(s)

Width

260 mm

Length

360 mm

Cable length

4.0 m

Height

210 mm

Output power

400 W

600 W

Voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346088 Wall and ceiling grinder Handy-Giraffe® with exchangeable head system Flex 504122 Diameter 225 mm

Description

Electronics: Continuous speed selection, constant speed maintenance, overload protection and temperature monitoring Brushless motor with a high degree of efficiency and longer life Completely cast electronics component prevents damage through dust. The 3-fold winding protection reduces the wear of the engine and extends the life of the grip cover for a pleasant handling and precise control Equipped with innovative changing head system Sanding heads can be attached with one click and remove segment grinding head with rotating edge segment. This enables the processing of surface transitions wall/wall and wall/ceiling. The rotation takes place without interruption of work by the movement of the machine The effective extraction between the brush ring and the grinding disc prevents a drop of the grinding agent and provides for dust-free working Defined hose guide and effective dust extraction through a large suction section. The suction hose is connected directly to the machine with the Flex clip system Light and handy for use on smaller surfaces, narrow spots Ideal suitable for grinding plasterboard, full thermal polystyrene panels as well as for painting preparation

This text is machine translated.

Scope of delivery

  • 1 segment grinding head with rotating edge segment (457183) 1 L-BOXX® carrying case (414107) 1 luggage insert (500798)

More interesting products

(*All information is plus legal VAT)