• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1TMTE076 Flush mount thermostat DIN rail -20 up to 40 °C

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flush mount thermostat

Mounting type

DIN rail

Operation type

electronical

Power supply (LOV)

mains-powered

Contact current

16 (3) A

Dim

(L x W x H) 6 x 3.5 x 12.8 cm

Compatible with

Heaters

Air conditioners

Operating voltage

230 V

Display

No

Remote sensor

No

Frost protection

No

Hysteresis

1°C

Contact load capacity

230 V/ 16 (3) A

Nighttime drop

No

Width

3.5 cm

Height

12.8 cm

Length

6 cm

Temperature settings

-20 up to 40 °C

Max. temperature setting

40 °C

Min. temperature setting

-20 °C

Adjustment range

-20 to +40°C

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560427 Wallair 1TMTE076 Flush mount thermostat DIN rail -20 up to 40 °C

Description

Electronic temperature control with regulation on 1 temperature level.

Features

  • Modes of operation: ON/OFF
  • LED-display: Relay status/ sensor defect

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.