• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair WIFi Timer DIN rail mount timer digital 230 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 115.00
-34 %
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Oetzpolat astronomical WLAN-switch 2 mod. DIN

  • Button for manual control
  • Power reserve 72 h.
  • Up to 15 nightly interruptions possible

Technical specifications

Product type

DIN rail mount timer

Operating voltage

230 V AC

Type

digital

Type

WIFi Timer

Manufacturer part #

1IOIAWF0102

Dim

(W x H x D) 35 x 90 x 60 mm

Width

35 mm

Height

90 mm

Features

Daylight savings/sunup/sundown control

Timer mode

Depth

60 mm

IP20

Switching current (max.)

16 A

Used at

Indoors

Shortest switching time

1 min

Max. switching capacity

3500 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203286 Wallair WIFi Timer DIN rail mount timer digital 230 V AC

Description

The astronomical WLAN switch can be programd, called up and changed via an app from a smartphone, an iOS and Android tablet via a WLAN router with an Internet connection. The app allows you to manage a single device or device units and provides the ability to view historical administrative records to optimize applications and response times. The app "Perry Timer" can be used to create customized programs for each connected device. The interface is simple and easy to use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)