• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair Zeitschaltuhr Digital TDR digital 230 V, 110 V, 48 V, 24 V, 12 V

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 130.00
-26 %
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital TDR

Operating voltage

230 V

110 V

48 V

24 V

12 V

Type

digital

Type

Zeitschaltuhr

Manufacturer part #

1RT200/MT/MF

Dim

(W x H x D) 17.5 x 90 x 60 mm

Width

17.5 mm

Height

90 mm

Depth

60 mm

IP40

Switching current (max.)

16 A

Used at

Indoors

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203309 Wallair Zeitschaltuhr Digital TDR digital 230 V, 110 V, 48 V, 24 V, 12 V

More interesting products

(*All information is plus legal VAT)