
Number (Package size 5000 pc(s))
Tape on Full reel
Set(s) (Content: )
Set(s) (Content: )
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only 2 Set(s) available
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
1206
- Resistance
120 kΩ
- Power rating
0.25 W
- Tolerance ±
1 %
- Content
5000 pc(s)
- RoHS-compliant
Yes
- Type
WR12X1203FTL
Documents & Downloads
Datasheet
Datasheet 2770384 Walsin WR12X1203FTL WR12X1203FTL Cermet resistor 120 kΩ SMD 1206 0.25 W 1 % 5000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 2770384 Walsin WR12X1203FTL WR12X1203FTL Cermet resistor 120 kΩ SMD 1206 0.25 W 1 % 5000 pc(s) Tape on Full reel





















