• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design AJ220S Picture frame Paper size: 13 x 13 cm (W x H) 1.90 cm x 21.00 cm Silver

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 1.90 cm x 21.00 cm

Factory colour

Silver

Material

Aluminium

Paper size

13 x 13 cm

Width

1.90 cm

Height

21.00 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363678 walther+ design AJ220S Picture frame Paper size: 13 x 13 cm (W x H) 1.90 cm x 21.00 cm Silver

Description

Aluminum frame with diagonal pass-out -narrow block profile with integrated anodized, matt brushed surface -real diagonal cut pass-out -glass: Washed clear glass -rear wall: MDF -with stand-up -closure: V-clips / turning clips -height: 21.00 cm -width: 1.90 cm -length: 21.00 cm -picture format: 13 x 13 -material: Aluminum

This text is machine translated.