• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design AJ330B Picture frame Paper size: 18 x 18 cm (W x H x D) 1.80 x 30.80 x 30.80 cm Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 1.80 x 30.80 x 30.80 cm

Factory colour

Black

Material

Aluminium

Paper size

18 x 18 cm

Width

1.80 cm

Height

30.80 cm

Depth

30.80 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363680 walther+ design AJ330B Picture frame Paper size: 18 x 18 cm (W x H x D) 1.80 x 30.80 x 30.80 cm Black

Description

Aluminum frame with diagonal-cut pass-out -narrow block profile with integrated anodized, matt brushed surface -real diagonal-cut pass-out -glass: Washed clear glass -rear wall: MDF -closure: V-clips / turning clips -height: 30.80 cm -width: 1.80 cm -length: 30.80 cm -picture format: 18 x 18 -material: Aluminum

This text is machine translated.