• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design ASH9013 Picture frame Paper size: 9 x 13 cm (W x H x D) 9 x 13.3 x 3 cm Transparent

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Acrylic
Product type

Picture frame

Dim

(W x H x D) 9 x 13.3 x 3 cm

Factory colour

Transparent

Material

Acrylic

Paper size

9 x 13 cm

Width

9 cm

Height

13.3 cm

Depth

3 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364306 walther+ design ASH9013 Picture frame Paper size: 9 x 13 cm (W x H x D) 9 x 13.3 x 3 cm Transparent

Description

Walther Acrylic table frame Portrait Acrylic portrait frame made of shatterproof acrylic glass in the color crystal strip: Acrylic glass: Acylglass -Inserts: Paper, printed -Rear wall: Acrylic -External dimensions: 9 x 3 x 13.3 cm -with stand-up plate

This text is machine translated.