• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design BH318S Picture frame Paper size: 13 x 18 cm (W x H x D) 1.4 x 13 x 18.10 cm Silver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 1.4 x 13 x 18.10 cm

Factory colour

Silver

Material

Aluminium

Paper size

13 x 18 cm

Width

1.4 cm

Height

13 cm

Depth

18.10 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364471 walther+ design BH318S Picture frame Paper size: 13 x 18 cm (W x H x D) 1.4 x 13 x 18.10 cm Silver

Description

Walther Cosima portrait frame 13 x 18.1 cm silver-plated slim, grooved profile with real silver-plated, start-protected surface. Strip: Grooved profile, silver-plated Color: silver Glass: Washed clear glass, Inserts: Paper, printed back: Velvet back wall with stand + hanger Special features: Real silver-plated with start-up protection Characteristics: -Height: 13 cm -Width: 1.4 cm -Length: 18.10 cm -Color: silver -Picture format: 13 x 18 cm -Finishing: Real silver-plated with start protection

This text is machine translated.